Arrow Electronic Components Online
LTM4680EY#PBF|ADI|simage
LTM4680EY#PBF|ADI|limage
DC to DC Converter and Switching Regulator Module

LTM4680EY#PBF

Dual 30A or Single 60A µModule Regulator with Digital Power System Management

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Non-Isolated
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    16
  • Output Voltage (V)
    0.5 to 3.3
  • Output Current (A)
    30
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    25
  • Maximum Switching Frequency (kHz)
    370
  • Switching Regulator
    Yes
  • Load Regulation
    0.03%(Typ)
  • Line Regulation
    0.03%/V(Typ)
  • Efficiency (%)
    90
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tray
  • Product Weight (g)
    7.4
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    7.22
  • Package Width
    16
  • Package Length
    16
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    144
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources