DC to DC Converter and Switching Regulator Module
LTM4677IY#PBF
Dual 18A or Single 36A μModule (Power Module) Regulator with Digital Power System Management
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
16
Output Voltage (V)
0.5 to 1.8
Output Current (A)
18
Input/Output Type
DC/DC
Typical Standby Current (mA)
20
Maximum Switching Frequency (kHz)
537.5
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.2%/V
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tray
Product Weight (g)
3.5
Output Type
Adjustable
Mounting
Surface Mount
Package Height
4.41
Package Width
16
Package Length
16
PCB changed
144
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
144
Lead Shape
Ball

