DC to DC Converter and Switching Regulator Module
LTM4668EY#PBF
Quad DC/DC µModule Regulator with Configurable 1.2A Output Array
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
4
Isolation
Non-Isolated
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
17
Output Voltage (V)
0.6 to 1.8
Output Current (A)
1.2
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.001
Maximum Switching Frequency (kHz)
1000(Typ)
Switching Regulator
Yes
Load Regulation
0.75%
Line Regulation
0.1%/V
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tray
Product Weight (g)
0.7
Output Type
Adjustable
Mounting
Surface Mount
Package Height
1.7
Package Width
6.25
Package Length
6.25
PCB changed
49
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
49
Lead Shape
Ball

