DC to DC Converter and Switching Regulator Module
LTM4618IY#PBF
6A DC/DC μModule Regulator with Tracking and Frequency Synchronization
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
26.5
Output Voltage (V)
0.8 to 5
Output Current (A)
6
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.08
Maximum Switching Frequency (kHz)
860
Switching Regulator
Yes
Load Regulation
0.6%
Line Regulation
0.04%/V
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tray
Product Weight (g)
1.8
Output Type
Adjustable
Mounting
Surface Mount
Package Height
4.32
Package Width
9
Package Length
15
PCB changed
84
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
84
Lead Shape
Ball

