DC to DC Converter and Switching Regulator Module
LTM4605EV#PBF
High Efficiency Buck-Boost DC/DC μModule (Power Module) Regulator
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Step Down|Step Up
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
20
Output Voltage (V)
0.8 to 16
Output Current (A)
12(Typ)
Input/Output Type
DC/DC
Typical Standby Current (mA)
1.6
Maximum Switching Frequency (kHz)
400(Typ)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.02%/V
Efficiency (%)
98
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tray
Product Weight (g)
1.5
Output Type
Adjustable
Mounting
Surface Mount
Package Height
2.82
Package Width
15
Package Length
15
PCB changed
141
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
141
Lead Shape
No Lead

