DC to DC Converter and Switching Regulator Module
LTM4604IV#PBF
Module DC-DC 1-OUT 0.8V to 5V 4A 66-Pin LGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Non-Isolated
Minimum Input Voltage (V)
2.375
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.8 to 5
Output Current (A)
4
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.007
Maximum Switching Frequency (kHz)
1250(Typ)
Switching Regulator
Yes
Load Regulation
0.6%
Line Regulation
0.2%
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Product Weight (g)
1
Output Type
Adjustable
Mounting
Surface Mount
Package Height
2.3
Package Width
9
Package Length
15
PCB changed
66
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
66
Lead Shape
No Lead

