Arrow Electronic Components Online
LTM2889HY3#PBF|ADI|simage
LTM2889HY3#PBF|ADI|limage
Controller Area Network - CAN Transceivers

LTM2889HY-3#PBF

CAN 4Mbps 3.3V 32-Pin BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Category
    Transceiver
  • Maximum Data Rate
    4Mbps
  • Number of Transceivers
    1
  • Standard Supported
    ISO 11898-2
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.82
  • Package Width
    11.25
  • Package Length
    15
  • PCB changed
    32
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    32
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources