Arrow Electronic Components Online
LTM2885HY#PBF|ADI|simage
LTM2885HY#PBF|ADI|limage
Bus Line Transceivers

LTM2885HY#PBF

Dual Transmitter/Receiver RS-422/RS-485 42-Pin BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LTM2885HY#PBF
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Data Rate
    20Mbps
  • Transmitter Communication Type
    RS-422|RS-485
  • Receiver Communication Type
    RS-422|RS-485
  • Interface Standards
    RS-422|RS-485
  • Number of Transceivers
    1
  • Number of Transmitters
    2
  • Number of Receivers
    2
  • Transmitter Signal Type
    Differential
  • Receiver Signal Type
    Differential
  • Process Technology
    >2.5um
  • Number of Transmitter Enables
    2
  • Number of Receiver Enables
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    4.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    50
  • Isolation
    Yes
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    4.56
  • Package Width
    9
  • Package Length
    22
  • PCB changed
    42
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    42
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources