Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Data Rate
12Mbps
Number of Transceivers
1
Protocols Supported
USB 2.0
Minimum Single Supply Voltage (V)
4.4
Typical Single Supply Voltage (V)
5|12
Maximum Single Supply Voltage (V)
16.5
Maximum Supply Current (mA)
100
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
4.42
Package Width
15
Package Length
15
PCB changed
44
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
44
Lead Shape
Ball

