Arrow Electronic Components Online
LTM2810HYS#PBF|ADI|simage
LTM2810HYS#PBF|ADI|limage
Digital Isolators

LTM2810HY-S#PBF

Digital Isolator Logic 6-CH 20Mbps 36-Pin BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    6
  • Maximum Data Rate
    20Mbps
  • Maximum Rise Time (ns)
    350
  • Maximum Fall Time (ns)
    250
  • Minimum Pulse Width (ns)
    50
  • Output Type
    Logic
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    3
  • Minimum Isolation Voltage (Vrms)
    7500
  • Maximum Propagation Delay Time (tPHL) (ns)
    500
  • Maximum Propagation Delay Time (tPLH) (ns)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Coupling Type
    Magnetic Coupling
  • Mounting
    Surface Mount
  • Package Height
    1.56
  • Package Width
    6.25
  • Package Length
    22
  • PCB changed
    36
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources