Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
6
Maximum Data Rate
20Mbps
Maximum Rise Time (ns)
350
Maximum Fall Time (ns)
250
Minimum Pulse Width (ns)
50
Output Type
Logic
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
3
Minimum Isolation Voltage (Vrms)
7500
Maximum Propagation Delay Time (tPHL) (ns)
500
Maximum Propagation Delay Time (tPLH) (ns)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Coupling Type
Capacitive Coupling
Mounting
Surface Mount
Package Height
1.56
Package Width
6.25
Package Length
22
PCB changed
36
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
36

