Arrow Electronic Components Online
LTL2H3EZ1K|LITE-ON|simage
LTL2H3EZ1K|LITE-ON|limage
LEDs

LTL2H3EZ1K

LED Uni-Color Red 626nm 2-Pin T-1 3/4 Bag

Lite-On Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    12000mcd(Min)
  • Dominant Wavelength (nm)
    630(Max)
  • Peak Wavelength (nm)
    626
  • Viewing Angle (°)
    15
  • Maximum Forward Current (mA)
    50
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.3
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    125
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bag
  • Diameter
    5.8
  • Mounting
    Through Hole
  • Package Height
    8.6
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources