DC to DC Controllers
LTC7841IUHE#PBF
DC/DC Cntrlr Single-OUT Step Up 585kHz 36-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
60(Max)
Maximum Output Current (A)
40
Maximum Switching Frequency (kHz)
585
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
4.5 to 60
Maximum Supply Current (mA)
4
Typical Gate Driver Pull Up Resistance (Ohm)
1.2/1.2
Typical Gate Driver Pull Down Resistance (Ohm)
1.2/1.2
Minimum Switching Frequency (kHz)
488
Typical Switching Frequency (kHz)
535
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5
Package Length
6
PCB changed
36
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
36
Lead Shape
No Lead

