Arrow Electronic Components Online
LTC7150SJY4#PBF|ADI|simage
LTC7150SJY4#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LTC7150SJY-4#PBF

Conv DC-DC 3.1V to 20V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 42-Pin BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    400 to 3000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 5.5
  • Maximum Output Current (A)
    20
  • Minimum Input Voltage (V)
    3.1
  • Maximum Input Voltage (V)
    20
  • Operating Supply Voltage Range (V)
    3.1 to 20
  • Typical Switch Current (A)
    24
  • Typical Quiescent Current (uA)
    2000
  • Line Regulation
    0.04%/V
  • Load Regulation
    0.2%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    5
  • Package Length
    6
  • PCB changed
    42
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    42
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources