Controladores de energía y compuertas
LTC7001IMSE#PBF
Driver 1-OUT High Side 10-Pin MSOP EP Tube
Analog DevicesProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side
Number of Drivers
1
Type
MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
90(Typ)
Maximum Fall Time (ns)
40(Typ)
Maximum Propagation Delay Time (ns)
70
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
3.5
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
0.05
Typical Input Low Threshold Voltage (V)
1.6
Typical Input High Threshold Voltage (V)
2
Output Resistance (Ohm)
2.2|1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Special Features
Short Circuit Protection|Thermal Shutdown Protection
Latch-Up Proof
No
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
10
Lead Shape
Gull-wing

