Silicon Oscillators
LTC6995HS6-1#TRMPBF
Silicon Oscillator - 0.0000000000291MHz to 0.000977MHz CMOS 6-Pin TSOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Silicon Oscillator
Number of Outputs
1
Manual Reset
Yes
User Programming Method
Resistor
Standard Frequency Range (MHz)
0.0000000000291 to 0.000977
Maximum Frequency Accuracy
±2.2%
Typical Frequency Temperature Coefficient
±0.005%/°C
Typical Frequency Line Regulation
0.23%/V
Maximum Symmetry (%)
50(Typ)
Output Level
CMOS
Output Signal Type
Single-Ended
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Supply Current (mA)
0.17
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max) mm
Package Width
1.75(Max) mm
Package Length
2.9 mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing

