Arrow Electronic Components Online
LTC6992MPS63#TRPBF|ADI|simage
LTC6992MPS63#TRPBF|ADI|limage
Silicon Oscillators

LTC6992MPS6-3#TRPBF

Silicon Oscillator - 0.00000381MHz to 1MHz CMOS 6-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Silicon Oscillator
  • Number of Outputs
    1
  • Manual Reset
    No
  • User Programming Method
    Resistor
  • Standard Frequency Range (MHz)
    0.00000381 to 1
  • Maximum Frequency Accuracy
    ±2.4%
  • Typical Frequency Temperature Coefficient
    ±0.005%/°C
  • Typical Frequency Line Regulation
    0.25%/V
  • Maximum Symmetry (%)
    99
  • Output Level
    CMOS
  • Output Signal Type
    Single-Ended
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Supply Current (mA)
    0.45
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.75(Max)
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources