Clock Buffers and Drivers
LTC6957IDD-1#PBF
Clock Fanout Buffer 2-OUT 1-IN 1:2 12-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:2
Number of Outputs per Chip
2
Maximum Input Frequency (MHz)
300
Maximum Propagation Delay Time @ Maximum CL (ns)
4@3.3V
Absolute Propagation Delay Time (ns)
4
Input Logic Level
CML|CMOS|LVDS|LVPECL|TTL
Output Logic Level
LVPECL
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.45
Maximum Quiescent Current (mA)
22
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
12
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
12
Lead Shape
No Lead

