Arrow Electronic Components Online
LTC6954IUFF3#PBF|ADI|simage
LTC6954IUFF3#PBF|ADI|limage
Clock Buffers and Drivers

LTC6954IUFF-3#PBF

Clock Divider 3-OUT 1-IN 1:3 36-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Divider
  • Fanout
    1:3
  • Number of Outputs per Chip
    3
  • Maximum Input Frequency (MHz)
    1400
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.625@3.15V to 3.45V
  • Absolute Propagation Delay Time (ns)
    0.625
  • Maximum Duty Cycle
    0.55
  • Input Logic Level
    LVPECL|CMOS|LVDS
  • Output Logic Level
    CMOS|LVDS|LVPECL
  • Minimum Operating Supply Voltage (V)
    3.15
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.45
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    4 mm
  • Package Length
    7 mm
  • PCB changed
    36
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    36
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources