Linear Comparators
LTC6702IDC#TRMPBF
Comparator Dual R-R O/P 5.5V Automotive 8-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Manufacturer Type
Low Voltage Comparator
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Typical CMRR (dB)
70
Typical PSRR (dB)
65
Maximum Propagation Delay Time (ns)
450
Output Type
CMOS|Push-Pull
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Offset Voltage (mV)
3.5@3V
Minimum Single Supply Voltage (V)
1.7
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.064@5V
Maximum Quiescent Current (mA)
0.03
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

