Arrow Electronic Components Online
LTC6605IDJC14#PBF|ADI|simage
LTC6605IDJC14#PBF|ADI|limage
Active Filters

LTC6605IDJC-14#PBF

Active Filter Dual Low Pass 2nd Order 14MHz 22-Pin DFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Pass Filter
  • Maximum Order
    2nd
  • Number of Circuits
    2
  • Cut-Off Frequency Range
    >=6MHz
  • Cut-Off Frequency
    14MHz
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    5.25
  • Typical Single Supply Voltage (V)
    3|5
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    3 mm
  • Package Length
    6 mm
  • PCB changed
    22
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    22
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources