RF Amplifiers
LTC6433AIUF-15#TRPBF
RF Amp Single Gain Amp 1.4GHz 5.25V 24-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Gain Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
1400
Typical Power Gain (dB)
14.5@1000MHz
Typical Output Power (dBm)
17.3@1000MHz
Typical Output Intercept Point (dBm)
33.3@1000MHz
Maximum Reverse Isolation (dB)
19(Typ)@3000MHz
Maximum Input Return Loss (dB)
10(Typ)@1700MHz
Maximum Output Return Loss (dB)
10(Typ)@1000MHz
Typical Noise Figure (dB)
4.83@1000MHz
Maximum Operating Supply Voltage (V)
5.25
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
106@5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead

