Arrow Electronic Components Online
LTC6420IUDC20#PBF|ADI|simage
LTC6420IUDC20#PBF|ADI|limage
Special Purpose Amplifiers

LTC6420IUDC-20#PBF

SP Amp DIFF AMP Dual R-R O/P 3.5V 20-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Differential Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    20.4
  • Minimum CMRR Range (dB)
    <60
  • Minimum CMRR (dB)
    45
  • Minimum PSRR (dB)
    55
  • Output Type
    Differential
  • Typical Output Current (mA)
    20(Min)@3V@-40C to 85C
  • Maximum Input Offset Voltage (mV)
    2@3V
  • Maximum Operating Supply Voltage (V)
    3.5
  • Maximum Supply Voltage Range (V)
    <5
  • Minimum Single Supply Voltage (V)
    2.85
  • Typical Single Supply Voltage (V)
    3
  • Maximum Single Supply Voltage (V)
    3.5
  • Maximum Supply Current (mA)
    190@3V@-40C to 85C
  • Maximum Input Resistance (MOhm)
    0.00023@3V@-40C to 85C
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    3 mm
  • Package Length
    4 mm
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources