Arrow Electronic Components Online
LTC6268IS6#TRPBF|ADI|simage
LTC6268IS6#TRPBF|ADI|limage
Operational Amplifiers - Op Amps

LTC6268IS6#TRPBF

Op Amp Single Precision Amplifier R-R O/P ±2.625V/5.25V 6-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Precision Amplifier
  • Manufacturer Type
    Precision Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Output
  • Maximum Input Offset Voltage (mV)
    1@5V
  • Minimum Single Supply Voltage (V)
    3.1
  • Maximum Single Supply Voltage (V)
    5.25
  • Minimum Dual Supply Voltage (V)
    ±1.55
  • Maximum Dual Supply Voltage (V)
    ±2.625
  • Maximum Input Offset Current (uA)
    0.00000004@5V
  • Typical Input Bias Current (uA)
    0.000000003@5V
  • Maximum Input Bias Current (uA)
    0.00000002@5V
  • Maximum Supply Current (mA)
    36@5V
  • Typical Output Current (mA)
    135(Max)
  • Power Supply Type
    Single|Dual
  • Typical Slew Rate (V/us)
    400@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    4.9@5V
  • Typical Voltage Gain (dB)
    107.96
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0055@5V
  • Minimum PSRR (dB)
    78
  • Minimum CMRR (dB)
    64
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    500
  • Typical Settling Time (ns)
    17
  • Shut Down Support
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max) mm
  • Package Width
    1.75(Max) mm
  • Package Length
    2.9 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources