Operational Amplifiers - Op Amps
LTC6257IMS#PBF
Op Amp Quad Low Power Amplifier R-R I/O 5.25V 16-Pin MSOP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Input/Output
Process Technology
0.35um
Maximum Input Offset Voltage (mV)
0.35@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.25
Maximum Input Offset Current (uA)
0.02@5V
Maximum Input Bias Current (uA)
0.05@5V
Maximum Quiescent Current (mA)
0.34@5V
Typical Output Current (mA)
20(Max)
Power Supply Type
Single
Typical Slew Rate (V/us)
1.8@5V
Typical Input Noise Voltage Density (nV/rtHz)
20@5V
Typical Voltage Gain (dB)
106.02
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.85@5V
Minimum PSRR (dB)
82
Minimum CMRR (dB)
75
Minimum CMRR Range (dB)
75 to 80
Typical Gain Bandwidth Product (MHz)
6.5
Typical Settling Time (ns)
6000
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
4.04 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
16
Lead Shape
Gull-wing

