Operational Amplifiers - Op Amps
LTC6242IDHC#PBF
Op Amp Quad Low Noise Amplifier R-R O/P 6V 16-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
4
Rail to Rail
Rail to Rail Output
Process Technology
0.8um to 2um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.55@5V
Minimum Single Supply Voltage (V)
2.8
Maximum Single Supply Voltage (V)
6
Typical Low Level Output Voltage (V)
0.19
Typical High Level Output Voltage (V)
0.19
Maximum Input Offset Current (uA)
0.0000002(Typ)@5V
Typical Input Bias Current (uA)
0.0000002@5V
Maximum Input Bias Current (uA)
0.000075@5V@-40C to 85C
Maximum Supply Current (mA)
8.8@5V
Typical Output Current (mA)
30
Power Supply Type
Single
Typical Slew Rate (V/us)
10@5V@-40C to 85C
Typical Input Noise Voltage Density (nV/rtHz)
7@5V
Input Offset Voltage Drift (uV/°C)
2.5
Typical Voltage Gain (dB)
124.08
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.00056@5V
Minimum PSRR (dB)
80
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
18
Typical Settling Time (ns)
1100
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
5
PCB changed
16
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
16
Lead Shape
No Lead

