Arrow Electronic Components Online
LTC6242CGN#TRPBF|ADI|simage
LTC6242CGN#TRPBF|ADI|limage
Operational Amplifiers - Op Amps

LTC6242CGN#TRPBF

Op Amp Quad Low Noise Amplifier R-R O/P 6V 16-Pin SSOP N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.15@5V
  • Minimum Single Supply Voltage (V)
    2.8
  • Maximum Single Supply Voltage (V)
    6
  • Typical Low Level Output Voltage (V)
    0.19
  • Typical High Level Output Voltage (V)
    0.19
  • Maximum Input Offset Current (uA)
    0.0000002(Typ)@5V
  • Typical Input Bias Current (uA)
    0.0000002@5V
  • Maximum Input Bias Current (uA)
    0.000075@5V@0C to 70C
  • Maximum Supply Current (mA)
    8.8@5V
  • Typical Output Current (mA)
    30
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    10@5V@0C to 70C
  • Typical Input Noise Voltage Density (nV/rtHz)
    7@5V
  • Input Offset Voltage Drift (uV/°C)
    2.5
  • Typical Voltage Gain (dB)
    124.08
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.00056@5V
  • Minimum PSRR (dB)
    80
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    18
  • Typical Settling Time (ns)
    1100
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources