Operational Amplifiers - Op Amps
LTC6241HVCDD#PBF
Op Amp Dual Low Noise Amplifier R-R O/P ±5.5V/11V 8-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.55@5V
Minimum Single Supply Voltage (V)
2.8
Maximum Single Supply Voltage (V)
11
Minimum Dual Supply Voltage (V)
±1.4
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±5.5
Typical Low Level Output Voltage (V)
0.19
Typical High Level Output Voltage (V)
0.19
Maximum Input Offset Current (uA)
0.0000002(Typ)@5V
Typical Input Bias Current (uA)
0.0000002@5V
Maximum Input Bias Current (uA)
0.000075@5V@0C to 70C
Maximum Supply Current (mA)
4.4@5V
Typical Output Current (mA)
30
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
10@5V@0C to 70C
Typical Input Noise Voltage Density (nV/rtHz)
7@5V
Input Offset Voltage Drift (uV/°C)
2.5
Typical Voltage Gain (dB)
124.08
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.00056@5V
Minimum PSRR (dB)
80
Minimum CMRR (dB)
80
Minimum CMRR Range (dB)
80 to 85
Typical Gain Bandwidth Product (MHz)
18
Typical Settling Time (ns)
1100
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

