Arrow Electronic Components Online
LTC6102HDD1#TRPBF|ADI|simage
LTC6102HDD1#TRPBF|ADI|limage
Special Purpose Amplifiers

LTC6102HDD-1#TRPBF

SP Amp Current Sense Amp Single 60V 8-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    1
  • Minimum PSRR (dB)
    120
  • Typical Output Current (mA)
    1(Min)@60V@-40C to 125C
  • Maximum Input Offset Voltage (mV)
    0.05@4V
  • Maximum Operating Supply Voltage (V)
    60
  • Maximum Supply Voltage Range (V)
    >=50
  • Minimum Single Supply Voltage (V)
    4
  • Typical Single Supply Voltage (V)
    24|28|18|5|9|12|15
  • Maximum Single Supply Voltage (V)
    60
  • Maximum Input Bias Current (uA)
    0.00006(Typ)@12V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources