Arrow Electronic Components Online
LTC6101HVAHS5#TRPBF|ADI|simage
LTC6101HVAHS5#TRPBF|ADI|limage
Special Purpose Amplifiers

LTC6101HVAHS5#TRPBF

SP Amp Current Sense Amp Single 100V 5-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    1
  • Minimum PSRR (dB)
    110
  • Typical Output Current (mA)
    1(Min)@100V@-40C to 125C
  • Maximum Input Offset Voltage (mV)
    0.3@100V
  • Maximum Operating Supply Voltage (V)
    100
  • Maximum Supply Voltage Range (V)
    >=50
  • Minimum Single Supply Voltage (V)
    5
  • Typical Single Supply Voltage (V)
    9|12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    100
  • Maximum Input Bias Current (uA)
    0.17@100V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max) mm
  • Package Width
    1.75(Max) mm
  • Package Length
    2.9 mm
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources