Arrow Electronic Components Online
LTC5800HWRWHMA#PBF|ADI|simage
LTC5800HWRWHMA#PBF|ADI|limage
802.15.4 LR-WPAN

LTC5800HWR-WHMA#PBF

802.15.4e SOC 2483.5MHz 250Kbps 72-Pin QFN EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    Module
  • Modulation Technique
    PWM
  • Solutions
    ISM
  • Flash Size (KB)
    256
  • Number of Channels
    15
  • Maximum Data Rate (Kbps)
    250(Typ)
  • Minimum Operating Frequency (MHz)
    2400
  • Maximum Operating Frequency (MHz)
    2483.5
  • ISM Band
    2.4GHz
  • Typical Sensitivity
    -95dBm
  • Protocol Stack
    802.15.4e
  • Interface
    SPI/UART
  • Maximum Output Power
    8dBm(Typ)
  • Minimum Operating Supply Voltage (V)
    2.1
  • Maximum Operating Supply Voltage (V)
    3.76
  • Indoor Range
    100m
  • Outdoor Range
    300m
  • Processing Unit Type
    Microprocessor
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1(Max) - 0.02 mm
  • Package Width
    10 mm
  • Package Length
    10 mm
  • PCB changed
    72
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    72
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources