Up-Down Converters and Mixers
LTC5593IUH#TRPBF
Up/Down Conv Mixer 3.3V 4GHz 24-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Input Frequency (MHz)
2300
Maximum Input Frequency (MHz)
4000
Minimum Output Frequency (MHz)
5
Maximum Output Frequency (MHz)
600
Typical Noise Figure (dB)
12.4
Typical Third Order Input Intercept Point (dBm)
27.7
Minimum Operating Supply Voltage (V)
3.1
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
5
Package Length
5
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead

