Arrow Electronic Components Online
LTC5576IUF#TRPBF|ADI|simage
LTC5576IUF#TRPBF|ADI|limage
Up-Down Converters and Mixers

LTC5576IUF#TRPBF

Up/Down Conv Mixer 3.3V/5V 6GHz 16-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Frequency (MHz)
    30
  • Maximum Input Frequency (MHz)
    6000
  • Minimum Output Frequency (MHz)
    3000
  • Maximum Output Frequency (MHz)
    8000
  • Maximum Conversion Gain (dB)
    0.7
  • Typical Noise Figure (dB)
    17.8
  • Minimum Operating Supply Voltage (V)
    3.1|4.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    3.5|5.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources