Arrow Electronic Components Online
LTC5564HUD#TRPBF|ADI|simage
LTC5564HUD#TRPBF|ADI|limage
RF Detectors

LTC5564HUD#TRPBF

RF Detector 600MHz to 15000MHz 16dBm 16-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Frequency Band (MHz)
    600 to 15000
  • Maximum Input Power (dBm)
    16
  • Maximum Output Voltage (V)
    1.4(Min)
  • Typical Output Current (mA)
    1.7(Min)
  • Minimum Operating Supply Voltage (V)
    3.1
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Supply Current (mA)
    44
  • Minimum Input Power (dBm)
    -24
  • Thermal Resistance (°C/W)
    68
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources