OR Controllers
LTC4376HDHD#PBF
OR Controller N-Channel Single 0.03Ohm 16-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
FET Type
N-Channel
Number of Drivers
1
Maximum Turn-Off Time (ns)
500
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
0.25
Maximum Switch On Resistance (Ohm)
0.03
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
5
PCB changed
16
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
16
Lead Shape
No Lead

