Specialized Power ICs and Modules
LTC4367HDD#TRPBF
Over Voltage Protection Controller 8-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Over Voltage Protection Controller
Input Voltage (V)
2.5 to 60
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
60
Maximum Supply Current (mA)
0.09
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

