Specialized Power ICs and Modules
LTC4365CTS8#TRPBF
Over Voltage Protection Controller 8-Pin TSOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Type
Over Voltage Protection Controller
Input Voltage (V)
2.5 to 34
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
34
Maximum Supply Current (mA)
0.15
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.75(Max)
Package Length
2.9
PCB changed
8
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
8
Lead Shape
Gull-wing

