Hot Swap Controllers
LTC4364IDE-2#PBF
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Type
Positive High Voltage
Fault Management
Auto-Restart
External FET
N-Channel
Number of Channels
1
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
80
Maximum Supply Current (mA)
0.75
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
4
PCB changed
14
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
14
Lead Shape
No Lead

