OR Controllers
LTC4358IFE#TRPBF
OR Controller N-Channel Single 0.04Ohm 16-Pin TSSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
FET Type
N-Channel
Number of Drivers
1
Maximum Turn-On Time (ns)
500000
Maximum Turn-Off Time (ns)
500000
Minimum Operating Supply Voltage (V)
9
Maximum Operating Supply Voltage (V)
26.5
Maximum Supply Current (mA)
0.6
Maximum Switch On Resistance (Ohm)
0.04
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
4.5(Max) mm
Package Length
5.1(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
16
Lead Shape
Gull-wing

