Arrow Electronic Components Online
LTC4284CUHG#PBF|ADI|simage
LTC4284CUHG#PBF|ADI|limage
Hot Swap Controllers

LTC4284CUHG#PBF

Hot Swap Controller 1-CH 12V N-Channel Negative High Voltage 44-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Negative High Voltage
  • Fault Management
    Auto-Restart
  • External FET
    N-Channel
  • Number of Channels
    1
  • Minimum Operating Supply Voltage (V)
    10.8
  • Typical Operating Supply Voltage (V)
    11.5
  • Maximum Operating Supply Voltage (V)
    12
  • Maximum Supply Current (mA)
    4
  • External Sense Resistor
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    8
  • PCB changed
    44
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    44

Documentation and Resources

Datasheets
Design resources