Power Over Ethernet - PoE Controllers
LTC4269IDKD-1#PBF
Power Over Ethernet PD Controller 60V 32-Pin DFN EP
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
PD Controller
Standard Supported
IEEE802.3at
Maximum Input Voltage (V)
60
UVLO Turn-On Threshold (V)
1.24
Typical Inrush Current (mA)
100
Maximum Operating Frequency (Hz)
110
Maximum Duty Cycle (%)
88(Typ)
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
4 mm
Package Length
7 mm
PCB changed
32
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
32
Lead Shape
No Lead

