Power Over Ethernet - PoE Controllers
LTC4267CDHC#TRPBF
Power Over Ethernet PD Controller -57V 16-Pin DFN EP
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Type
PD Controller
Standard Supported
IEEE802.3af
Maximum Input Voltage (V)
-57
UVLO Turn-On Threshold (V)
-36
UVLO Turn-Off Threshold (V)
-30.5
Maximum Current Limit (mA)
400
Maximum Operating Frequency (Hz)
240000
Maximum Duty Cycle (%)
90
Programmability
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
5
PCB changed
16
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
16
Lead Shape
No Lead

