Arrow Electronic Components Online
LTC4266CGW#TRPBF|ADI|simage
LTC4266CGW#TRPBF|ADI|limage
Power Over Ethernet - PoE Controllers

LTC4266CGW#TRPBF

Power Over Ethernet PSE Controller 25.5W 36-Pin SSOP W

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Type
    PSE Controller
  • Standard Supported
    IEEE802.3af
  • Maximum Output Power (W)
    25.5
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.39(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    15.55(Max) mm
  • PCB changed
    36
  • Standard Package Name
    SO
  • Supplier Package
    SSOP W
  • Pin Count
    36
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources