Arrow Electronic Components Online
LTC4263CDE#PBF|ADI|limage
LTC4263CDE#PBF|ADI|simage
Power Over Ethernet - PoE Controllers

LTC4263CDE#PBF

Power Over Ethernet PSE Controller 33V 66V 14-Pin DFN EP

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    PSE Controller
  • Standard Supported
    IEEE802.3af
  • Minimum Input Voltage (V)
    33
  • Maximum Input Voltage (V)
    66
  • Maximum Current Limit (mA)
    445
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    4
  • PCB changed
    14
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    14
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources