Arrow Electronic Components Online
LTC4257CDD1#PBF|ADI|simage
LTC4257CDD1#PBF|ADI|limage
Power Over Ethernet - PoE Controllers

LTC4257CDD-1#PBF

Power Over Ethernet PD Controller -57V 13W 8-Pin DFN EP

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Type
    PD Controller
  • Standard Supported
    IEEE802.3af
  • Maximum Input Voltage (V)
    -57
  • UVLO Turn-On Threshold (V)
    -36
  • UVLO Turn-Off Threshold (V)
    -30.5
  • Maximum Current Limit (mA)
    400
  • Maximum Output Power (W)
    13
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources