Arrow Electronic Components Online
LTC4249AV21#PBF|ADI|simage
LTC4249AV21#PBF|ADI|limage
Hot Swap Controllers

LTC4249AV2-1#PBF

Hot Swap Controller 2-CH 65V/65V N-Channel Positive Voltage 12-Pin LQFN EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Positive Voltage
  • Fault Management
    Latched Off
  • External FET
    N-Channel
  • Number of Channels
    2
  • Minimum Operating Supply Voltage (V)
    1.5|6
  • Maximum Operating Supply Voltage (V)
    65
  • Maximum Supply Current (mA)
    1.5|0.028
  • External Sense Resistor
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.93 mm
  • Package Width
    3 mm
  • Package Length
    4 mm
  • PCB changed
    12
  • Standard Package Name
    QFN
  • Supplier Package
    LQFN EP
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources