Hot Swap Controllers
LTC4240IGN#PBF
Hot Swap Controller 4-CH 5V/12V/14V/-10.5V N-Channel Negative Voltage/Positive Voltage 28-Pin SSOP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Negative Voltage|Positive Voltage
Fault Management
Latched Off
External FET
N-Channel
Number of Channels
4
PGOOD Output Logic
Active Low
Minimum Operating Supply Voltage (V)
-14|2.55|4.45|10.8
Maximum Operating Supply Voltage (V)
-10.5|5|12|14
Typical Circuit Breaker Threshold Voltage (mV)
55
Maximum Supply Current (mA)
8
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
9.98(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
28
Lead Shape
Gull-wing

