Hot Swap Controllers
LTC4233IWHH#PBF
Hot Swap Controller 1-CH 15V N-Channel Positive Low Voltage 38-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Positive Low Voltage
Fault Management
Auto-Restart|Latched Off
External FET
N-Channel
Number of Channels
1
PGOOD Output Logic
Open Drain
Minimum Operating Supply Voltage (V)
2.9
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
3
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
5 mm
Package Length
9 mm
PCB changed
38
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
38
Lead Shape
No Lead

