Arrow Electronic Components Online
LTC4230IGN#TRPBF|ADI|simage
LTC4230IGN#TRPBF|ADI|limage
Hot Swap Controllers

LTC4230IGN#TRPBF

Hot Swap Controller 3-CH 16.5V N-Channel Positive Low Voltage 20-Pin SSOP N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Positive Low Voltage
  • Fault Management
    Auto-Restart|Latched Off
  • External FET
    N-Channel
  • Number of Channels
    3
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    16.5
  • Typical Circuit Breaker Threshold Voltage (mV)
    150
  • Maximum Supply Current (mA)
    3
  • External Sense Resistor
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.99(Max) mm
  • Package Length
    8.74(Max) mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources