Arrow Electronic Components Online
LTC4229IUFD#PBF|ADI|simage
LTC4229IUFD#PBF|ADI|limage
Hot Swap Controllers

LTC4229IUFD#PBF

Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 24-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Positive Low Voltage
  • Fault Management
    Auto-Restart|Latched Off
  • External FET
    N-Channel
  • Number of Channels
    1
  • PGOOD Output Logic
    Active Low
  • Minimum Operating Supply Voltage (V)
    2.9
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    4
  • External Sense Resistor
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources